Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Contact Material
Phosphor Bronze
Pitch
2.54mm
Mounting Type
Through Hole
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Current Rating
1A
Voltage Rating
250 V ac
Series
Trio-Mate
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Housing Material
PET
Country of Origin
India
Product details
TE Connectivity Trio-Mate Flexible Film Connectors
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. All these Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings and are available in vertical and right angle cable mount styles.
2.54mm Tyco AMP Trio-Mate FFC range
₹ 102.08
₹ 102.08 Each (Exc. GST)
₹ 120.45
₹ 120.45 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 102.08
₹ 102.08 Each (Exc. GST)
₹ 120.45
₹ 120.45 Each (inc. GST)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Contact Material
Phosphor Bronze
Pitch
2.54mm
Mounting Type
Through Hole
Gender
Female
Termination Type
Vertical Contact
Body Orientation
Straight
Current Rating
1A
Voltage Rating
250 V ac
Series
Trio-Mate
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Housing Material
PET
Country of Origin
India
Product details
TE Connectivity Trio-Mate Flexible Film Connectors
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. All these Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings and are available in vertical and right angle cable mount styles.