TE Connectivity, Plug Cable Mount, 75Ω, Twist On Termination, Straight Body

RS Stock No.: 616-3315Brand: TE ConnectivityManufacturers Part No.: 5-1814822-1
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Twist On

Body Orientation

Straight

Cable Type

RG140/U, RG210/U, RG59 B/U, RG62 A/U

Operating Frequency

0 → 2GHz

Body Plating

Nickel

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

TE Connectivity, Plug Cable Mount, 75Ω, Twist On Termination, Straight Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

TE Connectivity, Plug Cable Mount, 75Ω, Twist On Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Twist On

Body Orientation

Straight

Cable Type

RG140/U, RG210/U, RG59 B/U, RG62 A/U

Operating Frequency

0 → 2GHz

Body Plating

Nickel

Country of Origin

Taiwan, Province Of China

You may be interested in