Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Series
FASTON .187
Minimum Wire Size mm²
0.5mm²
Gender
Female
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.3mm²
Maximum Wire Size (mm²)
1.3mm²
Tab Size
4.75 x 0.51mm
Insulation
Uninsulated
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size (AWG)
16AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
0.633in
Country of Origin
United States
Product details
TE Connectivity FASTON 187 Series Quick Connect Receptacle Crimp Terminals
FASTON 187 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 187 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 187 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Applications
These FASTON 187 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
₹ 13,695.00
₹ 27.39 Each (In a Bag of 500) (Exc. GST)
₹ 16,160.10
₹ 32.32 Each (In a Bag of 500) (inc. GST)
500
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 13,695.00
₹ 27.39 Each (In a Bag of 500) (Exc. GST)
₹ 16,160.10
₹ 32.32 Each (In a Bag of 500) (inc. GST)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Series
FASTON .187
Minimum Wire Size mm²
0.5mm²
Gender
Female
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.3mm²
Maximum Wire Size (mm²)
1.3mm²
Tab Size
4.75 x 0.51mm
Insulation
Uninsulated
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size (AWG)
16AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
0.633in
Country of Origin
United States
Product details
TE Connectivity FASTON 187 Series Quick Connect Receptacle Crimp Terminals
FASTON 187 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 187 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 187 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Applications
These FASTON 187 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.