TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
270 Ω
Coil Power
500mW
Height
25.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
RPII
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Depth
12.6mm
Maximum Switching Power AC
4 kVA
Application
Power
Country of Origin
Czech Republic
Product details
TE Connectivity RPII Series PCB Power Relay
RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Approvals
UL, CSA, VDE
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
270 Ω
Coil Power
500mW
Height
25.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
RPII
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Depth
12.6mm
Maximum Switching Power AC
4 kVA
Application
Power
Country of Origin
Czech Republic
Product details
TE Connectivity RPII Series PCB Power Relay
RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Approvals
UL, CSA, VDE