TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M6 Stud Size, 1mm² to 2.6mm² Wire Size, Blue

RS Stock No.: 842-034Brand: TE ConnectivityManufacturers Part No.: 34162
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

6.35mm

Outer Ring Diameter

11.91mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Stud Size

M6

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Overall Length

27.69mm

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Stock information temporarily unavailable.

₹ 2,965.00

₹ 29.65 Each (In a Pack of 100) (Exc. GST)

₹ 3,498.70

₹ 34.987 Each (In a Pack of 100) (inc. GST)

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M6 Stud Size, 1mm² to 2.6mm² Wire Size, Blue
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,965.00

₹ 29.65 Each (In a Pack of 100) (Exc. GST)

₹ 3,498.70

₹ 34.987 Each (In a Pack of 100) (inc. GST)

TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M6 Stud Size, 1mm² to 2.6mm² Wire Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

6.35mm

Outer Ring Diameter

11.91mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Stud Size

M6

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Overall Length

27.69mm

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals