TE Connectivity Barrier Strip, 2 Contact, 9.53mm Pitch, 1 Row, 25 A, 5 A, 300 V, 600 V

RS Stock No.: 821-8896Brand: TE ConnectivityManufacturers Part No.: 3-1437651-4
brand-logo
View all in Barrier Strips

Technical Document

Specifications

Number Of Contacts

2

Pitch

9.53mm

Body Orientation

Vertical

Contact Material

Copper Alloy

Contact Plating

Tin

Number Of Rows

1

Screw size

M3

Wire Size

22 → 12 AWG

Material

Thermoplastic

Current Rating

25 A, 5 A

Voltage Rating

300 V, 600 V

Product details

TE Connectivity Single Row 9.53mm Centreline Tri-Barrier Barrier Strips

A range of single row tri-barrier barrier strips with a 9.53mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 354.12

₹ 354.12 Each (Exc. GST)

₹ 417.86

₹ 417.86 Each (inc. GST)

TE Connectivity Barrier Strip, 2 Contact, 9.53mm Pitch, 1 Row, 25 A, 5 A, 300 V, 600 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 354.12

₹ 354.12 Each (Exc. GST)

₹ 417.86

₹ 417.86 Each (inc. GST)

TE Connectivity Barrier Strip, 2 Contact, 9.53mm Pitch, 1 Row, 25 A, 5 A, 300 V, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Pitch

9.53mm

Body Orientation

Vertical

Contact Material

Copper Alloy

Contact Plating

Tin

Number Of Rows

1

Screw size

M3

Wire Size

22 → 12 AWG

Material

Thermoplastic

Current Rating

25 A, 5 A

Voltage Rating

300 V, 600 V

Product details

TE Connectivity Single Row 9.53mm Centreline Tri-Barrier Barrier Strips

A range of single row tri-barrier barrier strips with a 9.53mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more