TE Connectivity SSR3 Series Solid State Relay 3 Phase, 75 A Load, Panel Mount, 480 V ac Load

RS Stock No.: 223-2022Brand: TE ConnectivityManufacturers Part No.: 2345984-9
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Switching Type

Zero

Range

SSR

Minimum Load Current

0.1 A

Contact Configuration

SPST

Output Device

SCR

Series

SSR3

Country of Origin

India

Stock information temporarily unavailable.

₹ 18,225.06

₹ 18,225.06 Each (Exc. GST)

₹ 21,505.57

₹ 21,505.57 Each (inc. GST)

TE Connectivity SSR3 Series Solid State Relay 3 Phase, 75 A Load, Panel Mount, 480 V ac Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 18,225.06

₹ 18,225.06 Each (Exc. GST)

₹ 21,505.57

₹ 21,505.57 Each (inc. GST)

TE Connectivity SSR3 Series Solid State Relay 3 Phase, 75 A Load, Panel Mount, 480 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Switching Type

Zero

Range

SSR

Minimum Load Current

0.1 A

Contact Configuration

SPST

Output Device

SCR

Series

SSR3

Country of Origin

India