Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

TE Connectivity 90 62 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch

RS Stock No.: 187-0968Brand: TE ConnectivityManufacturers Part No.: 2335893-4
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

62

Gender

Female

Mounting Type

Cable Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Stainless Steel

Length

69.32mm

Width

12.55mm

Depth

10.9mm

Dimensions

69.32 x 12.55 x 10.9mm

Series

90

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Contact Size

22

Series Number

2335893

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 3,949.58

₹ 3,949.58 Each (Exc. GST)

₹ 4,660.50

₹ 4,660.50 Each (inc. GST)

TE Connectivity 90 62 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,949.58

₹ 3,949.58 Each (Exc. GST)

₹ 4,660.50

₹ 4,660.50 Each (inc. GST)

TE Connectivity 90 62 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

62

Gender

Female

Mounting Type

Cable Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Stainless Steel

Length

69.32mm

Width

12.55mm

Depth

10.9mm

Dimensions

69.32 x 12.55 x 10.9mm

Series

90

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Contact Size

22

Series Number

2335893

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more