TE Connectivity, Push Grip Splice Connector, Yellow 0.5 → 2.5 mm², 22 → 12 AWG

RS Stock No.: 125-8526Brand: TE ConnectivityManufacturers Part No.: 2299514-1
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 2.5 mm², 22 → 12 AWG

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

12AWG

Number Of Ways

2

Colour

Yellow

Series

Push Grip

Country of Origin

China

Product details

TE Connectivity Push Grip Wire Splice Connectors

Push grip insulated wire splice connectors for use in electrical installations. These Push Grip push electrical wire connectors are simple to use and do not require any additional tooling. The housings of these splice connectors contain a spring contact for each circuit, each wire port guides the wire into the spring contact for termination. An extra test port is provided for voltage testing. These Push Grip wire connectors can accommodate size 22 AWG to 12 AWG solid and stranded wires. The clear polycarbonate housings enable visual inspection of the termination. The housings are also colour coded according to the number of circuits enabling easy identification. These Push Grip wire splice connectors have a compact design enabling them to be used in confined spaces.

Features and Benefits

Termination of multiple wire gauges in a single splice connection
Easy installation, no additional tooling required
Clear polycarbonate housings for visual inspection
Colour coded for easy identification
Test slot for voltage testing

Applications

These Push Grip wire connectors are used in electrical installations for a wide range of applications. Applications include retrofit lighting, digital signage, light commercial building equipment and residential wiring systems.

Splices

Stock information temporarily unavailable.

₹ 238.50

₹ 23.85 Each (In a Pack of 10) (Exc. GST)

₹ 281.43

₹ 28.143 Each (In a Pack of 10) (inc. GST)

TE Connectivity, Push Grip Splice Connector, Yellow 0.5 → 2.5 mm², 22 → 12 AWG
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 238.50

₹ 23.85 Each (In a Pack of 10) (Exc. GST)

₹ 281.43

₹ 28.143 Each (In a Pack of 10) (inc. GST)

TE Connectivity, Push Grip Splice Connector, Yellow 0.5 → 2.5 mm², 22 → 12 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90₹ 23.85₹ 238.50
100 - 240₹ 22.79₹ 227.90
250+₹ 22.14₹ 221.40

Technical Document

Specifications

Minimum Wire Size mm²

0.5mm²

Wire Size

0.5 → 2.5 mm², 22 → 12 AWG

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

12AWG

Number Of Ways

2

Colour

Yellow

Series

Push Grip

Country of Origin

China

Product details

TE Connectivity Push Grip Wire Splice Connectors

Push grip insulated wire splice connectors for use in electrical installations. These Push Grip push electrical wire connectors are simple to use and do not require any additional tooling. The housings of these splice connectors contain a spring contact for each circuit, each wire port guides the wire into the spring contact for termination. An extra test port is provided for voltage testing. These Push Grip wire connectors can accommodate size 22 AWG to 12 AWG solid and stranded wires. The clear polycarbonate housings enable visual inspection of the termination. The housings are also colour coded according to the number of circuits enabling easy identification. These Push Grip wire splice connectors have a compact design enabling them to be used in confined spaces.

Features and Benefits

Termination of multiple wire gauges in a single splice connection
Easy installation, no additional tooling required
Clear polycarbonate housings for visual inspection
Colour coded for easy identification
Test slot for voltage testing

Applications

These Push Grip wire connectors are used in electrical installations for a wide range of applications. Applications include retrofit lighting, digital signage, light commercial building equipment and residential wiring systems.

Splices