TE Connectivity, 21343 Connector Backplane Connector, Receptacle, 2 Row, 67 Way, 213438-8

RS Stock No.: 506-875Brand: TE ConnectivityManufacturers Part No.: 213438-8
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Connector

Gender

Receptacle

Number Of Contacts

67

Number Of Rows

2

Series

21343

Series Number

213438-8

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 21343 Connector Backplane Connector, Receptacle, 2 Row, 67 Way, 213438-8
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity, 21343 Connector Backplane Connector, Receptacle, 2 Row, 67 Way, 213438-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backplane Connector Type

Connector

Gender

Receptacle

Number Of Contacts

67

Number Of Rows

2

Series

21343

Series Number

213438-8

Country of Origin

United States