TE Connectivity 20 Way Female Right Angle HDMI Connector 40 V ac

RS Stock No.: 185-9882Brand: TE ConnectivityManufacturers Part No.: 2129320-3
brand-logo
View all in HDMI Connectors

Technical Document

Specifications

Gender

Female

Number Of Contacts

20

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Through Hole

Current Rating

500mA

Voltage Rating

40 V ac

Housing Material

Thermoplastic

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 804.05

₹ 160.81 Each (Supplied as a Tape) (Exc. GST)

₹ 948.78

₹ 189.756 Each (Supplied as a Tape) (inc. GST)

TE Connectivity 20 Way Female Right Angle HDMI Connector 40 V ac
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 804.05

₹ 160.81 Each (Supplied as a Tape) (Exc. GST)

₹ 948.78

₹ 189.756 Each (Supplied as a Tape) (inc. GST)

TE Connectivity 20 Way Female Right Angle HDMI Connector 40 V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Number Of Contacts

20

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Through Hole

Current Rating

500mA

Voltage Rating

40 V ac

Housing Material

Thermoplastic

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more