TE Connectivity, 2103154 2103154-1 Single Wire Seal

RS Stock No.: 302-519Brand: TE ConnectivityManufacturers Part No.: 2103154-1
brand-logo
View all in Automotive Connector Seals

Technical Document

Specifications

Type

Single Wire Seal

Series

2103154

Housing Material

Silicone

Colour

Yellow

Series Number

2103154-1

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Country of Origin

United States

Stock information temporarily unavailable.

₹ 205.32

₹ 205.32 Each (Exc. GST)

₹ 242.28

₹ 242.28 Each (inc. GST)

TE Connectivity, 2103154 2103154-1 Single Wire Seal
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 205.32

₹ 205.32 Each (Exc. GST)

₹ 242.28

₹ 242.28 Each (inc. GST)

TE Connectivity, 2103154 2103154-1 Single Wire Seal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 205.32
10+₹ 199.54

Technical Document

Specifications

Type

Single Wire Seal

Series

2103154

Housing Material

Silicone

Colour

Yellow

Series Number

2103154-1

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Country of Origin

United States