Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

TE Connectivity 48 Way 2.54mm Pitch, Type F, 3 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 191-8272Brand: TE ConnectivityManufacturers Part No.: 2-164045-4
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Number Of Contacts

48

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

B, D, Z

Type

F

Pitch

2.54mm

Contact Plating

Gold, Tin over Nickel

Mounting Type

Through Hole

Current Rating

5.5A

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic Polyester

Product details

TE Connectivity DIN 41612 Eurocard Connectors

Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails

Features and Benefits

• Meets DIN 41612 and IEC 60603-2
• High-quality design and Signal Integrity
• Reliable 2 piece design
• Range of types available B, C, D, F, M, Q and R
• Selective contact loading
• Flame retardant housings
• Polarization to prevent mismating
• Range of solder post lengths
• ACTION PIN and eye of needle contact tails

Product Application Information

These DIN 41612 Eurocard Connectors can be used in Common Bus Systems including STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus and VME 64X. Applications include high-speed trains, industrial control DCS systems, data centres, storage, servers, telecommunications equipment, backplane and mother board assemblies, switching systems and modular rack systems

Standards

Meets DIN 41612 and IEC 60603-2

DIN41612 - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 10,971.17

₹ 577.43 Each (In a Tray of 19) (Exc. GST)

₹ 12,945.98

₹ 681.367 Each (In a Tray of 19) (inc. GST)

TE Connectivity 48 Way 2.54mm Pitch, Type F, 3 Row, Right Angle DIN 41612 Connector, Plug
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,971.17

₹ 577.43 Each (In a Tray of 19) (Exc. GST)

₹ 12,945.98

₹ 681.367 Each (In a Tray of 19) (inc. GST)

TE Connectivity 48 Way 2.54mm Pitch, Type F, 3 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

48

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

B, D, Z

Type

F

Pitch

2.54mm

Contact Plating

Gold, Tin over Nickel

Mounting Type

Through Hole

Current Rating

5.5A

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic Polyester

Product details

TE Connectivity DIN 41612 Eurocard Connectors

Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails

Features and Benefits

• Meets DIN 41612 and IEC 60603-2
• High-quality design and Signal Integrity
• Reliable 2 piece design
• Range of types available B, C, D, F, M, Q and R
• Selective contact loading
• Flame retardant housings
• Polarization to prevent mismating
• Range of solder post lengths
• ACTION PIN and eye of needle contact tails

Product Application Information

These DIN 41612 Eurocard Connectors can be used in Common Bus Systems including STE Bus, CIMBUS, FUTUREBUS, VMEBus, MULTIBUS (II), NUBUS, VXi Bus and VME 64X. Applications include high-speed trains, industrial control DCS systems, data centres, storage, servers, telecommunications equipment, backplane and mother board assemblies, switching systems and modular rack systems

Standards

Meets DIN 41612 and IEC 60603-2

DIN41612 - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more