Technical Document
Specifications
Brand
TE ConnectivityResistance
1Ω
Power Rating
3W
Tolerance
±5%
Technology
Ceramic, Metal Oxide
Series
ROX
Maximum Operating Temperature
+155°C
Temperature Coefficient
±350ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
Product details
TE Connectivity ROX Series of Flame-Proof Metal Oxide Film Resistors
The ROX series from TE Connectivity offers a highly reliable range of flame-proof metal oxide film resistors. These flameproof resistors have been designed with a metal oxide film on top of a ceramic core creating excellent long term stability. The range has high surge and overload capability and a wide -55°C to +155°C operating temperature making them perfect for a wide range of general purpose and line protection applications.
Features & Benefits
Flame-Proof Metal Oxide Film Resistors
Provide excellent long term stability
High surge and overload capability
Wide -55°C to +155°C operating temperature
TE Connectivity Thick Film Resistors
₹ 12,990.00
₹ 12.99 Each (In a Box of 1000) (Exc. GST)
₹ 15,328.20
₹ 15.328 Each (In a Box of 1000) (inc. GST)
1000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,990.00
₹ 12.99 Each (In a Box of 1000) (Exc. GST)
₹ 15,328.20
₹ 15.328 Each (In a Box of 1000) (inc. GST)
1000

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
1000 - 1000 | ₹ 12.99 | ₹ 12,990.00 |
2000 - 4000 | ₹ 12.64 | ₹ 12,640.00 |
5000 - 9000 | ₹ 12.32 | ₹ 12,320.00 |
10000+ | ₹ 12.16 | ₹ 12,160.00 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
1Ω
Power Rating
3W
Tolerance
±5%
Technology
Ceramic, Metal Oxide
Series
ROX
Maximum Operating Temperature
+155°C
Temperature Coefficient
±350ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
Product details
TE Connectivity ROX Series of Flame-Proof Metal Oxide Film Resistors
The ROX series from TE Connectivity offers a highly reliable range of flame-proof metal oxide film resistors. These flameproof resistors have been designed with a metal oxide film on top of a ceramic core creating excellent long term stability. The range has high surge and overload capability and a wide -55°C to +155°C operating temperature making them perfect for a wide range of general purpose and line protection applications.
Features & Benefits
Flame-Proof Metal Oxide Film Resistors
Provide excellent long term stability
High surge and overload capability
Wide -55°C to +155°C operating temperature