TE Connectivity Amplimite HDP-20 50 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 756-1098PBrand: TE ConnectivityManufacturers Part No.: 1658641-3
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

50

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

Crimp

Housing Material

Steel

Voltage Rating

250.0 V

Length

2.635in

Width

0.605in

Depth

0.23in

Series

AMPLIMITE HDP-20

Dimensions

2.635 x 0.605 x 0.23in

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 601.26

₹ 601.26 Each (Supplied in a Bag) (Exc. GST)

₹ 709.49

₹ 709.487 Each (Supplied in a Bag) (inc. GST)

TE Connectivity Amplimite HDP-20 50 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 601.26

₹ 601.26 Each (Supplied in a Bag) (Exc. GST)

₹ 709.49

₹ 709.487 Each (Supplied in a Bag) (inc. GST)

TE Connectivity Amplimite HDP-20 50 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

50

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

Crimp

Housing Material

Steel

Voltage Rating

250.0 V

Length

2.635in

Width

0.605in

Depth

0.23in

Series

AMPLIMITE HDP-20

Dimensions

2.635 x 0.605 x 0.23in

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more