TE Connectivity, jack Surface Mount, 50Ω, Solder Termination, Straight Body

RS Stock No.: 713-1148Brand: TE ConnectivityManufacturers Part No.: 1566230-1
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 6GHz

Contact Material

Brass

Contact Plating

Gold over Nickel

You may be interested in
Hirose Surface Mount UHF Connector, 50Ω, Straight Body
P.O.A.Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, jack Surface Mount, 50Ω, Solder Termination, Straight Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity, jack Surface Mount, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Hirose Surface Mount UHF Connector, 50Ω, Straight Body
P.O.A.Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 → 6GHz

Contact Material

Brass

Contact Plating

Gold over Nickel

You may be interested in
Hirose Surface Mount UHF Connector, 50Ω, Straight Body
P.O.A.Each (In a Pack of 5) (Exc. GST)