Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
11.51mm
Affixing Method
Screw
Material
Nylon
Colour
Black
Length
42.16mm
Width
25.65 mm
Depth
41.91mm
Series
CPC
Dimensions [L x W x D]
42.16 x 25.65 x 41.91mm
Dimensions [L x W (x D)]
42.16 x 25.65 x 41.91mm
Product details
CPC BackShell Sealing Boots
For use with TE Connectivity Circular Plastic Connectors.
TE Connectivity CPC Plastic Series 1, 2 and 3
₹ 128,309.00
₹ 1,283.09 Each (In a Bag of 100) (Exc. GST)
₹ 151,404.62
₹ 1,514.046 Each (In a Bag of 100) (inc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 128,309.00
₹ 1,283.09 Each (In a Bag of 100) (Exc. GST)
₹ 151,404.62
₹ 1,514.046 Each (In a Bag of 100) (inc. GST)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
11.51mm
Affixing Method
Screw
Material
Nylon
Colour
Black
Length
42.16mm
Width
25.65 mm
Depth
41.91mm
Series
CPC
Dimensions [L x W x D]
42.16 x 25.65 x 41.91mm
Dimensions [L x W (x D)]
42.16 x 25.65 x 41.91mm
Product details
CPC BackShell Sealing Boots
For use with TE Connectivity Circular Plastic Connectors.