TE Connectivity Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length

RS Stock No.: 454-0502Brand: TE ConnectivityManufacturers Part No.: 1437361-3
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

12.7 mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

19

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Size of Strands

40 AWG

Characteristic Impedance

100 Ω

Operating Temperature Range

-20 → +105 °C

Core Strands

19/40

Capacitance

45.92pF/m

Product details

Tyco Ansley 1.27mm Pitch Ribbon Cable

Extremely long life in terms of dynamic cycling operations
PVC sheath with plain copper conductors
Insulation resistance 10000MΩ

Approvals

UL style 2651

High Flex

Approvals

UL recognised

You may be interested in
3M 3319 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 5m Length
₹ 5,710.571 Reel of 5 Metres (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 3319 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 5m Length
₹ 5,710.571 Reel of 5 Metres (Exc. GST)

Technical Document

Specifications

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

12.7 mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

19

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Size of Strands

40 AWG

Characteristic Impedance

100 Ω

Operating Temperature Range

-20 → +105 °C

Core Strands

19/40

Capacitance

45.92pF/m

Product details

Tyco Ansley 1.27mm Pitch Ribbon Cable

Extremely long life in terms of dynamic cycling operations
PVC sheath with plain copper conductors
Insulation resistance 10000MΩ

Approvals

UL style 2651

High Flex

Approvals

UL recognised

You may be interested in
3M 3319 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 5m Length
₹ 5,710.571 Reel of 5 Metres (Exc. GST)