Technical Document
Specifications
Brand
TE ConnectivitySeries
AMP MCP 1.5K
Gender
Female
Contact Plating
Tin
Contact Material
Copper, Nickel, Silicon Alloy
Termination Method
Crimp
Country of Origin
Switzerland
Product details
TE Connectivity MCP 1.5K Standard Receptacle Timer Contacts
A range of MCP 1.5K standard receptacle timer contacts (SRC) made from CuNiSi with a stainless steel top spring and a 6N mating and unmating force. These MCP 1.5K SRC contacts have multiple electrical contact points which offer greater electrical stability when connected and used with MCP automotive connectors. The wire size accepted by these MCP 1.5K contacts is 0.5 to 1.00 mm2 and having a mating area of 1.50 x 0.60mm
Flat receptacle mates with a flat tab
Several contact points
Overstress protection of the contact springs
TE Connectivity Multiple Contact Point System (MCP)
₹ 56,880.00
₹ 7.11 Each (On a Reel of 8000) (Exc. GST)
₹ 67,118.40
₹ 8.39 Each (On a Reel of 8000) (inc. GST)
8000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 56,880.00
₹ 7.11 Each (On a Reel of 8000) (Exc. GST)
₹ 67,118.40
₹ 8.39 Each (On a Reel of 8000) (inc. GST)
8000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMP MCP 1.5K
Gender
Female
Contact Plating
Tin
Contact Material
Copper, Nickel, Silicon Alloy
Termination Method
Crimp
Country of Origin
Switzerland
Product details
TE Connectivity MCP 1.5K Standard Receptacle Timer Contacts
A range of MCP 1.5K standard receptacle timer contacts (SRC) made from CuNiSi with a stainless steel top spring and a 6N mating and unmating force. These MCP 1.5K SRC contacts have multiple electrical contact points which offer greater electrical stability when connected and used with MCP automotive connectors. The wire size accepted by these MCP 1.5K contacts is 0.5 to 1.00 mm2 and having a mating area of 1.50 x 0.60mm
Flat receptacle mates with a flat tab
Several contact points
Overstress protection of the contact springs