Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Female RJ45 Connector, Cable Mount, Cat5e

RS Stock No.: 364-6384Brand: TE ConnectivityManufacturers Part No.: 1116604-2
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Length

14.48mm

Depth

30.48mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Female RJ45 Connector, Cable Mount, Cat5e
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity Female RJ45 Connector, Cable Mount, Cat5e
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Length

14.48mm

Depth

30.48mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in