Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Housing for Female Terminals
For Use With
Female Terminal
Series
MQS
Terminal Size
0.63mm
Wire Size
0.75 mm²
Body Orientation
Straight
Gender
Female
Number Of Contacts
3
Series Number
1-967642
₹ 302.40
₹ 151.20 Each (In a Pack of 2) (Exc. GST)
₹ 356.83
₹ 178.416 Each (In a Pack of 2) (inc. GST)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 302.40
₹ 151.20 Each (In a Pack of 2) (Exc. GST)
₹ 356.83
₹ 178.416 Each (In a Pack of 2) (inc. GST)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | ₹ 151.20 | ₹ 302.40 |
20 - 98 | ₹ 144.53 | ₹ 289.06 |
100 - 248 | ₹ 140.40 | ₹ 280.80 |
250 - 748 | ₹ 136.50 | ₹ 273.00 |
750+ | ₹ 131.04 | ₹ 262.08 |
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Housing for Female Terminals
For Use With
Female Terminal
Series
MQS
Terminal Size
0.63mm
Wire Size
0.75 mm²
Body Orientation
Straight
Gender
Female
Number Of Contacts
3
Series Number
1-967642