TE Connectivity Male Crimp Terminal

RS Stock No.: 718-1061Brand: TE ConnectivityManufacturers Part No.: 1-963746-1
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Male

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Contact Plating

Tin

Contact Material

Bronze

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Product details

TE Connectivity MCP 2.8 Standard Tab Timer Contacts

MCP 2.8 standard tab timer contacts with stainless steel symmetric cantilever springs and a mating interface area of 2.79 x 0.81mm. These MCP 2.8 standard tab timer contacts mate with the MCP 2.8 contact system but can also be used with the Junior Power Timer connector system. For suitable cavity plugs see stock number 680-6905.

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 385.40

₹ 38.54 Each (In a Pack of 10) (Exc. GST)

₹ 454.77

₹ 45.477 Each (In a Pack of 10) (inc. GST)

TE Connectivity Male Crimp Terminal
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 385.40

₹ 38.54 Each (In a Pack of 10) (Exc. GST)

₹ 454.77

₹ 45.477 Each (In a Pack of 10) (inc. GST)

TE Connectivity Male Crimp Terminal
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 240₹ 38.54₹ 385.40
250 - 740₹ 37.77₹ 377.70
750 - 1990₹ 37.01₹ 370.10
2000 - 3990₹ 36.27₹ 362.70
4000+₹ 35.95₹ 359.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Contact Plating

Tin

Contact Material

Bronze

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Product details

TE Connectivity MCP 2.8 Standard Tab Timer Contacts

MCP 2.8 standard tab timer contacts with stainless steel symmetric cantilever springs and a mating interface area of 2.79 x 0.81mm. These MCP 2.8 standard tab timer contacts mate with the MCP 2.8 contact system but can also be used with the Junior Power Timer connector system. For suitable cavity plugs see stock number 680-6905.

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more