TE Connectivity Automotive Connector Plug Grey PCB 35 Way, Solder Termination 1-776163-4

RS Stock No.: 183-9132Brand: TE ConnectivityManufacturers Part No.: 1-776163-4
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

PCB Header

Number Of Contacts

35

Gender

Male

Number Of Rows

3

Current Rating

17A

Mounting Type

PCB

Colour

Grey

Termination Method

Solder

IP Rating

IP6K9K

Height

32.1mm

Width

37.9mm

Depth

76.9mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Stock information temporarily unavailable.

₹ 2,061.88

₹ 2,061.88 Each (Exc. GST)

₹ 2,433.02

₹ 2,433.02 Each (inc. GST)

TE Connectivity Automotive Connector Plug Grey PCB 35 Way, Solder Termination 1-776163-4
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,061.88

₹ 2,061.88 Each (Exc. GST)

₹ 2,433.02

₹ 2,433.02 Each (inc. GST)

TE Connectivity Automotive Connector Plug Grey PCB 35 Way, Solder Termination 1-776163-4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

PCB Header

Number Of Contacts

35

Gender

Male

Number Of Rows

3

Current Rating

17A

Mounting Type

PCB

Colour

Grey

Termination Method

Solder

IP Rating

IP6K9K

Height

32.1mm

Width

37.9mm

Depth

76.9mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold