Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
24 → 20 AWG
Termination Method
Crimp
Series
Type III+
For Use With
CPC Connectors, G Series Connectors, M Series Connectors
Current Rating
13A
Length
5.08mm
Contact Plating
Gold
Contact Material
Brass
Product details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
₹ 652.65
₹ 130.53 Each (In a Pack of 5) (Exc. GST)
₹ 770.13
₹ 154.025 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 652.65
₹ 130.53 Each (In a Pack of 5) (Exc. GST)
₹ 770.13
₹ 154.025 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
24 → 20 AWG
Termination Method
Crimp
Series
Type III+
For Use With
CPC Connectors, G Series Connectors, M Series Connectors
Current Rating
13A
Length
5.08mm
Contact Plating
Gold
Contact Material
Brass
Product details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing