TE Connectivity, EVX 1kA 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar

RS Stock No.: 274-8239Brand: TE ConnectivityManufacturers Part No.: 1-2443554-8
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

1kA

Maximum Voltage Rating

1 kV dc

Mounting Type

Flange Mount, Panel Mount

Termination Style

Busbar

Series

EVX

Country of Origin

India

Stock information temporarily unavailable.

₹ 164,651.94

₹ 164,651.94 Each (Exc. GST)

₹ 194,289.29

₹ 194,289.29 Each (inc. GST)

TE Connectivity, EVX 1kA 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 164,651.94

₹ 164,651.94 Each (Exc. GST)

₹ 194,289.29

₹ 194,289.29 Each (inc. GST)

TE Connectivity, EVX 1kA 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 164,651.94
5+₹ 160,013.86

Technical Document

Specifications

Maximum Current Rating

1kA

Maximum Voltage Rating

1 kV dc

Mounting Type

Flange Mount, Panel Mount

Termination Style

Busbar

Series

EVX

Country of Origin

India