TE Connectivity T3212 Label Printer, 110mm Max Label Width

RS Stock No.: 189-0776Brand: TE ConnectivityManufacturers Part No.: 1-2186500-2
brand-logo
View all in Label Printers

Technical Document

Specifications

Model

T3212

Application

Industrial

Maximum Label Width

110mm

Handheld

No

Resolution

300dpi

Dimensions

252 x 460 x 288mm

Width

252mm

Depth

460mm

Weight

10kg

Height

288mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity T3212 Label Printer, 110mm Max Label Width
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity T3212 Label Printer, 110mm Max Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

T3212

Application

Industrial

Maximum Label Width

110mm

Handheld

No

Resolution

300dpi

Dimensions

252 x 460 x 288mm

Width

252mm

Depth

460mm

Weight

10kg

Height

288mm

You may be interested in