Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-Off-On
Panel Cut Out Width
19.4mm
Panel Cut Out Height
22.2mm
Contact Current Rating
10 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
22.2 x 19.4mm
Mechanical Life
100000Operations
Case Material
Nylon 66
Contact Material
Silver Tin Oxide
Contact Resistance
50mΩ
Country of Origin
China
Product details
PRE Series
10 A @ 125 Vac, 6 A @ 250 Vac
Panel cut out 19.4 x 22.2mm
Depth 21.4mm
Tyco Series
₹ 308.05
₹ 308.05 Each (Exc. GST)
₹ 363.50
₹ 363.50 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 308.05
₹ 308.05 Each (Exc. GST)
₹ 363.50
₹ 363.50 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-Off-On
Panel Cut Out Width
19.4mm
Panel Cut Out Height
22.2mm
Contact Current Rating
10 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
22.2 x 19.4mm
Mechanical Life
100000Operations
Case Material
Nylon 66
Contact Material
Silver Tin Oxide
Contact Resistance
50mΩ
Country of Origin
China
Product details
PRE Series
10 A @ 125 Vac, 6 A @ 250 Vac
Panel cut out 19.4 x 22.2mm
Depth 21.4mm