TE Connectivity Barrier Strip, 10 Contact, 11.1mm Pitch, 2 Row, 25A, 300

RS Stock No.: 508-915Brand: TE ConnectivityManufacturers Part No.: 1-1546671-0
View all in Barrier Strips

Technical Document

Specifications

Number Of Contacts

10

Pitch

11.1mm

Body Orientation

Vertical

Contact Material

Brass

Contact Plating

Tin

Number Of Rows

2

Current Rating

25A

Voltage Rating

300

Country of Origin

United States

Stock information temporarily unavailable.

₹ 177,185.58

₹ 177,185.58 1 Pack of 1 (Exc. GST)

₹ 209,078.98

₹ 209,078.98 1 Pack of 1 (inc. GST)

TE Connectivity Barrier Strip, 10 Contact, 11.1mm Pitch, 2 Row, 25A, 300
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 177,185.58

₹ 177,185.58 1 Pack of 1 (Exc. GST)

₹ 209,078.98

₹ 209,078.98 1 Pack of 1 (inc. GST)

TE Connectivity Barrier Strip, 10 Contact, 11.1mm Pitch, 2 Row, 25A, 300
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

10

Pitch

11.1mm

Body Orientation

Vertical

Contact Material

Brass

Contact Plating

Tin

Number Of Rows

2

Current Rating

25A

Voltage Rating

300

Country of Origin

United States