Technical Document
Specifications
Brand
TE ConnectivityEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
8
Orientation
Straight
Length
37.84mm
Depth
26.67mm
Series
1-1546409
Product details
TE Connectivity Industrial Ethernet Circular Sealed RJ45 Variant 3 Standard PCB Receptacles
Industrial Ethernet circular sealed RJ45 Variant 3 standard PCB receptacles that enable a cable lead to be soldered to an internal Ethernet connection. These industrial Ethernet RJ45 Variant 3 PCB receptacles have an ABS shell and an outer threaded connection that contributes towards an IP67 rating and vibration resistance. These RJ45 Variant 3 PCB receptacles are compatible with standard commercial RJ45 connectors, category 5e cable and intermateable with unshielded products. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 706-0204 is a receptacle with PC board
Stock number 788-4498 is a receptacle with PCB and a 12 in 10 Base-T cable
Stock number 788-4492 is a receptacle with PCB and a 12 in 568A cable
Stock number 788-4502 is a receptacle with PCB and a 12 in 568B cable
For suitable plug connectors see stock number 706-0210
For closure caps see stock numbers 706-0166 and 782-7613
Standards
Compliant to IEC 61076-3-106 – Variant 3 sealed
TE Connectivity Range
Stock information temporarily unavailable.
Please check again later.
₹ 5,918.66
Each (Exc. GST)
₹ 6,984.02
Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,918.66
Each (Exc. GST)
₹ 6,984.02
Each (inc. GST)
1
Technical Document
Specifications
Brand
TE ConnectivityEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
8
Orientation
Straight
Length
37.84mm
Depth
26.67mm
Series
1-1546409
Product details
TE Connectivity Industrial Ethernet Circular Sealed RJ45 Variant 3 Standard PCB Receptacles
Industrial Ethernet circular sealed RJ45 Variant 3 standard PCB receptacles that enable a cable lead to be soldered to an internal Ethernet connection. These industrial Ethernet RJ45 Variant 3 PCB receptacles have an ABS shell and an outer threaded connection that contributes towards an IP67 rating and vibration resistance. These RJ45 Variant 3 PCB receptacles are compatible with standard commercial RJ45 connectors, category 5e cable and intermateable with unshielded products. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 706-0204 is a receptacle with PC board
Stock number 788-4498 is a receptacle with PCB and a 12 in 10 Base-T cable
Stock number 788-4492 is a receptacle with PCB and a 12 in 568A cable
Stock number 788-4502 is a receptacle with PCB and a 12 in 568B cable
For suitable plug connectors see stock number 706-0210
For closure caps see stock numbers 706-0166 and 782-7613
Standards
Compliant to IEC 61076-3-106 – Variant 3 sealed