TE Connectivity Ribbon Cable, 20-Way, 1.27mm Pitch

RS Stock No.: 454-0546Brand: TE ConnectivityManufacturers Part No.: 1-1437361-8
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

25.4 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

19

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Core Strands

19/40

Capacitance

45.92pF/m

Size of Strands

40 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

100 Ω

Product details

Tyco Ansley 1.27mm Pitch Ribbon Cable

Extremely long life in terms of dynamic cycling operations
PVC sheath with plain copper conductors
Insulation resistance 10000MΩ

Approvals

UL style 2651

High Flex

Approvals

UL recognised

You may be interested in
3M 3319 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length
₹ 13,655.021 Reel of 5 Metres (Exc. GST)
3M 3770 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 181m Length
₹ 21,217.491 Reel of 30 Metres (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Ribbon Cable, 20-Way, 1.27mm Pitch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity Ribbon Cable, 20-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 3319 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length
₹ 13,655.021 Reel of 5 Metres (Exc. GST)
3M 3770 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 181m Length
₹ 21,217.491 Reel of 30 Metres (Exc. GST)

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

25.4 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

19

Hi-Flex

Yes

Minimum Operating Temperature

-20°C

Core Strands

19/40

Capacitance

45.92pF/m

Size of Strands

40 AWG

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

100 Ω

Product details

Tyco Ansley 1.27mm Pitch Ribbon Cable

Extremely long life in terms of dynamic cycling operations
PVC sheath with plain copper conductors
Insulation resistance 10000MΩ

Approvals

UL style 2651

High Flex

Approvals

UL recognised

You may be interested in
3M 3319 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length
₹ 13,655.021 Reel of 5 Metres (Exc. GST)
3M 3770 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 181m Length
₹ 21,217.491 Reel of 30 Metres (Exc. GST)