TE Connectivity, Plug Cable Mount, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 394-1667Brand: TE ConnectivityManufacturers Part No.: 1-1337413-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 → 11GHz

Body Plating

Silver

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Brass

Contact Plating

Silver

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Plug Cable Mount, 50Ω, Crimp Termination, Right Angle Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity, Plug Cable Mount, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 → 11GHz

Body Plating

Silver

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Brass

Contact Plating

Silver

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China