TE Connectivity Slide On Cable Marker, White on Brown, Pre-printed "1"

RS Stock No.: 443-6043Brand: TE ConnectivityManufacturers Part No.: 06151101
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

1

Minimum Cable Diameter

2.4892mm

Maximum Cable Diameter

3.9878mm

Colour

White on Brown

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Country of Origin

United Kingdom

You may be interested in

P.O.A.

TE Connectivity Slide On Cable Marker, White on Brown, Pre-printed "1"
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity Slide On Cable Marker, White on Brown, Pre-printed "1"

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Affixing Method

Slide On

Legend

1

Minimum Cable Diameter

2.4892mm

Maximum Cable Diameter

3.9878mm

Colour

White on Brown

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Country of Origin

United Kingdom

You may be interested in