TDK, VLCF, 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 1.1A Idc

RS Stock No.: 614-2841PBrand: TDKManufacturers Part No.: VLCF5020T-220MR58
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

22 μH

Maximum dc Current

1.1A

Package/Case

5020

Length

5.3mm

Depth

5mm

Height

2mm

Dimensions

5.3 x 5 x 2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

373mΩ

Series

VLCF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

VLCF5020 Series Magnetically Shielded Wire Wound Chokes

Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits.

Features and Benefits:

High magnetic shield construction
Generic use portable DC to DC converter line
Test frequency = 100 kHz

Applications:

Power source inductor for mobile devices such as HDDs, DVCs, and DSCs. LCD displays and other DC to DC converters.

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 217.05

₹ 43.41 Each (Supplied on a Reel) (Exc. GST)

₹ 256.12

₹ 51.224 Each (Supplied on a Reel) (inc. GST)

TDK, VLCF, 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 1.1A Idc
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 217.05

₹ 43.41 Each (Supplied on a Reel) (Exc. GST)

₹ 256.12

₹ 51.224 Each (Supplied on a Reel) (inc. GST)

TDK, VLCF, 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 1.1A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

22 μH

Maximum dc Current

1.1A

Package/Case

5020

Length

5.3mm

Depth

5mm

Height

2mm

Dimensions

5.3 x 5 x 2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

373mΩ

Series

VLCF

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

VLCF5020 Series Magnetically Shielded Wire Wound Chokes

Professional series of TDK surface mount power inductor from the VLCF range which offers magnetic shield type wound inductor for power circuits.

Features and Benefits:

High magnetic shield construction
Generic use portable DC to DC converter line
Test frequency = 100 kHz

Applications:

Power source inductor for mobile devices such as HDDs, DVCs, and DSCs. LCD displays and other DC to DC converters.

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more