TDK 60dB PCB Mount High External Piezo Buzzer, 17 (Dia.) x 4.6mm, 3V ac Min, 30V ac Max

RS Stock No.: 134-7307Brand: TDKManufacturers Part No.: PS1740P02CE
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

TDK

Mounting Type

PCB Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

30V ac

Sound Level

60dB

Drive Type

External

Tone Type

High

Diameter

17mm

Height

4.6mm

Dimensions

17 (Dia.) x 4.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4kHz

Minimum Frequency

4000Hz

Product details

TDK PS Series Electromagnetic Buzzers

TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.

Applications

Washing Machines
Computer terminals
Electric Ranges
Devices requiring speech synthesis output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 818.10

₹ 81.81 Each (In a Pack of 10) (Exc. GST)

₹ 965.36

₹ 96.536 Each (In a Pack of 10) (inc. GST)

TDK 60dB PCB Mount High External Piezo Buzzer, 17 (Dia.) x 4.6mm, 3V ac Min, 30V ac Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 818.10

₹ 81.81 Each (In a Pack of 10) (Exc. GST)

₹ 965.36

₹ 96.536 Each (In a Pack of 10) (inc. GST)

TDK 60dB PCB Mount High External Piezo Buzzer, 17 (Dia.) x 4.6mm, 3V ac Min, 30V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Mounting Type

PCB Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

30V ac

Sound Level

60dB

Drive Type

External

Tone Type

High

Diameter

17mm

Height

4.6mm

Dimensions

17 (Dia.) x 4.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4kHz

Minimum Frequency

4000Hz

Product details

TDK PS Series Electromagnetic Buzzers

TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.

Applications

Washing Machines
Computer terminals
Electric Ranges
Devices requiring speech synthesis output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more