Technical Document
Specifications
Brand
TDKInductance
47 μH
Maximum dc Current
180mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Shielded
Yes
Tolerance
±10%
Maximum DC Resistance
2.132Ω
Series
NLCV-EF
Core Material
Ferrite
Maximum Self Resonant Frequency
14MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Minimum Quality Factor
15
Country of Origin
Japan
₹ 2,490.00
₹ 9.96 Each (On a Reel of 250) (Exc. GST)
₹ 2,938.20
₹ 11.753 Each (On a Reel of 250) (inc. GST)
250
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,490.00
₹ 9.96 Each (On a Reel of 250) (Exc. GST)
₹ 2,938.20
₹ 11.753 Each (On a Reel of 250) (inc. GST)
250

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDKInductance
47 μH
Maximum dc Current
180mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Shielded
Yes
Tolerance
±10%
Maximum DC Resistance
2.132Ω
Series
NLCV-EF
Core Material
Ferrite
Maximum Self Resonant Frequency
14MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Minimum Quality Factor
15
Country of Origin
Japan