Technical Document
Specifications
Brand
TDKOutput Voltage
0.60V
Input Voltage Range
4.5 → 16 V dc
Input Voltage Nominal
4.5 V dc
Output Current
6A
Mounting Type
Surface Mount
Isolated
No
Width
3.3mm
Length
3.3mm
Series
FS1406
Load Regulation
100mV
Minimum Temperature
-40°C
Maximum Temperature
+125°C
Country of Origin
Taiwan, Province Of China
₹ 564.20
₹ 564.20 Each (Exc. GST)
₹ 665.76
₹ 665.76 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 564.20
₹ 564.20 Each (Exc. GST)
₹ 665.76
₹ 665.76 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 564.20 |
5 - 9 | ₹ 539.31 |
10 - 24 | ₹ 523.90 |
25 - 49 | ₹ 509.35 |
50+ | ₹ 500.14 |
Technical Document
Specifications
Brand
TDKOutput Voltage
0.60V
Input Voltage Range
4.5 → 16 V dc
Input Voltage Nominal
4.5 V dc
Output Current
6A
Mounting Type
Surface Mount
Isolated
No
Width
3.3mm
Length
3.3mm
Series
FS1406
Load Regulation
100mV
Minimum Temperature
-40°C
Maximum Temperature
+125°C
Country of Origin
Taiwan, Province Of China