TDK 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

RS Stock No.: 242-7273Brand: TDKManufacturers Part No.: C1005X5R1E104K050BC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Stock information temporarily unavailable.

₹ 11,300.00

₹ 1.13 Each (On a Reel of 10000) (Exc. GST)

₹ 13,334.00

₹ 1.333 Each (On a Reel of 10000) (inc. GST)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 11,300.00

₹ 1.13 Each (On a Reel of 10000) (Exc. GST)

₹ 13,334.00

₹ 1.333 Each (On a Reel of 10000) (inc. GST)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R