TDK-Lambda i7C DC-DC Converter, 5 → 28V/ 12.5A Output, 9 → 53 V dc Input, 300W, PCB Mount, +125°C Max

RS Stock No.: 210-1277Brand: TDK-LambdaManufacturers Part No.: i7C4W012A050V-002-R
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5 → 28V

Input Voltage Range

9 → 53 V dc

Power Rating

300W

Input Voltage Nominal

9 V dc

Output Current

12.5A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

36.8mm

Length

34mm

Series

i7C

Load Regulation

0.008

Minimum Temperature

-40°C

Efficiency

0.97

Maximum Temperature

+125°C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 7,168.35

₹ 7,168.35 Each (Exc. GST)

₹ 8,458.65

₹ 8,458.65 Each (inc. GST)

TDK-Lambda i7C DC-DC Converter, 5 → 28V/ 12.5A Output, 9 → 53 V dc Input, 300W, PCB Mount, +125°C Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,168.35

₹ 7,168.35 Each (Exc. GST)

₹ 8,458.65

₹ 8,458.65 Each (inc. GST)

TDK-Lambda i7C DC-DC Converter, 5 → 28V/ 12.5A Output, 9 → 53 V dc Input, 300W, PCB Mount, +125°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5 → 28V

Input Voltage Range

9 → 53 V dc

Power Rating

300W

Input Voltage Nominal

9 V dc

Output Current

12.5A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

36.8mm

Length

34mm

Series

i7C

Load Regulation

0.008

Minimum Temperature

-40°C

Efficiency

0.97

Maximum Temperature

+125°C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more