Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
8.33A
Power Rating
100W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
31.5mm
Series
CUS100ME
Efficiency
94%
Minimum Temperature
-20°C
Maximum Temperature
+85°C
Weight
180g
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
8.33A
Power Rating
100W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
31.5mm
Series
CUS100ME
Efficiency
94%
Minimum Temperature
-20°C
Maximum Temperature
+85°C
Weight
180g
Country of Origin
China