TDK-Lambda CCG 1.3-10W DC-DC Converter, 15V dc/ 700mA Output, 4.5 → 18 V dc Input, 10.5W, Through Hole, +100°C

RS Stock No.: 283-1740Brand: TDK-LambdaManufacturers Part No.: CCG10-12-15SF
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

10.5W

Input Voltage Nominal

12 V dc

Output Current

700mA

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 4,855.33

₹ 4,855.33 Each (Exc. GST)

₹ 5,729.29

₹ 5,729.29 Each (inc. GST)

TDK-Lambda CCG 1.3-10W DC-DC Converter, 15V dc/ 700mA Output, 4.5 → 18 V dc Input, 10.5W, Through Hole, +100°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,855.33

₹ 4,855.33 Each (Exc. GST)

₹ 5,729.29

₹ 5,729.29 Each (inc. GST)

TDK-Lambda CCG 1.3-10W DC-DC Converter, 15V dc/ 700mA Output, 4.5 → 18 V dc Input, 10.5W, Through Hole, +100°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

10.5W

Input Voltage Nominal

12 V dc

Output Current

700mA

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more