Technical Document
Specifications
External Height
150 mm
External Width
120 mm
External Depth
50mm
Body Material
ABS
Transparent Door
No
Chassis Plate
No
Door Lock Type
Single Lock System
Gland Plate
No
Colour
Black
Series
OP
Application
General Purpose
External Mounting Type
Knockouts
Fixing Kit
No
Internal Mounting Type
Mounting Bosses
Country of Origin
Japan
Product details
Takachi OP Series Enclosures
The OP series from Takachi can be wall mounted or used as a desktop enclosure. Made from ABS, they are available in either light grey or black.
Features and Benefits
• Hinged top cover can be opened or closed with a single touch
• Suitable for a variety of purposes
• Can be placed on a desk or wall mounted
• Textured coating with a premium feel
• ABS
₹ 1,511.54
₹ 1,511.54 Each (Exc. GST)
₹ 1,783.62
₹ 1,783.62 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,511.54
₹ 1,511.54 Each (Exc. GST)
₹ 1,783.62
₹ 1,783.62 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
External Height
150 mm
External Width
120 mm
External Depth
50mm
Body Material
ABS
Transparent Door
No
Chassis Plate
No
Door Lock Type
Single Lock System
Gland Plate
No
Colour
Black
Series
OP
Application
General Purpose
External Mounting Type
Knockouts
Fixing Kit
No
Internal Mounting Type
Mounting Bosses
Country of Origin
Japan
Product details
Takachi OP Series Enclosures
The OP series from Takachi can be wall mounted or used as a desktop enclosure. Made from ABS, they are available in either light grey or black.
Features and Benefits
• Hinged top cover can be opened or closed with a single touch
• Suitable for a variety of purposes
• Can be placed on a desk or wall mounted
• Textured coating with a premium feel
• ABS