Takachi Electric Industrial Hex POM Spacer DS3-5 5mm

RS Stock No.: 500-5050Brand: Takachi Electric IndustrialManufacturers Part No.: DS3-5
brand-logo
View all in Spacers

Technical Document

Specifications

Body Length

5mm

Material

POM

For Screw Size

M3

Body Shape

Hex

Finish

Plain

Hex Size Across Flat

5.5mm

Country of Origin

Japan

Product details

Hex Duracon Spacer

Spacers for boards

Stock information temporarily unavailable.

P.O.A.

Takachi Electric Industrial Hex POM Spacer DS3-5 5mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Takachi Electric Industrial Hex POM Spacer DS3-5 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Length

5mm

Material

POM

For Screw Size

M3

Body Shape

Hex

Finish

Plain

Hex Size Across Flat

5.5mm

Country of Origin

Japan

Product details

Hex Duracon Spacer

Spacers for boards