Taiwan Semi SMBJ20A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 805-0586PBrand: Taiwan SemiconductorManufacturers Part No.: SMBJ20A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

32.4V

Minimum Breakdown Voltage

22.2V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

20V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

18.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.75 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Length

4.75mm

Height

2.45mm

Width

3.95mm

Product details

Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor

Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Exc. GST)

Taiwan Semi SMBJ20A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (Supplied on a Reel) (Exc. GST)

Taiwan Semi SMBJ20A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

32.4V

Minimum Breakdown Voltage

22.2V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

20V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

18.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.75 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Length

4.75mm

Height

2.45mm

Width

3.95mm

Product details

Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor

Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more