Technical Document
Specifications
Brand
SylvaniaLamp Type
LED
Type
Spotlight
Voltage Rating
220-240
Dimensions
81 x 45.5 mm
Wattage
5.4 W
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Sylvania LED Spotlight, 220-240, 81 x 45.5 mm, 5.4 W
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Sylvania LED Spotlight, 220-240, 81 x 45.5 mm, 5.4 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SylvaniaLamp Type
LED
Type
Spotlight
Voltage Rating
220-240
Dimensions
81 x 45.5 mm
Wattage
5.4 W
Country of Origin
China