Syfer Technology 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 170-6461Brand: Syfer TechnologyManufacturers Part No.: 1210Y0250105KXT
brand-logo

Technical Document

Specifications

Capacitance

1µF

Voltage

25V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Series

Flexicap

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

United Kingdom

Product details

Syfer Flexicap 1210

FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (Exc. GST)

Syfer Technology 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

P.O.A.

Each (On a Reel of 2000) (Exc. GST)

Syfer Technology 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

1µF

Voltage

25V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Series

Flexicap

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

United Kingdom

Product details

Syfer Flexicap 1210

FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes