Hazardous Product
Sura Magnets Neodymium Magnet 105N, Length 13mm, Width 20mm
RS Stock No.: 285-8452Brand: Sura MagnetsManufacturers Part No.: MS-K-20NDCDistrelec Article No.: 13752797
Technical Document
Specifications
Brand
Sura MagnetsMagnet Type
Round
Width/Diameter
20mm
Pull Force
105N
Thickness
6mm
Attachment Type
Hole
Length
13mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Sura Magnets Neodymium Magnet 105N, Length 13mm, Width 20mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Sura Magnets Neodymium Magnet 105N, Length 13mm, Width 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sura MagnetsMagnet Type
Round
Width/Diameter
20mm
Pull Force
105N
Thickness
6mm
Attachment Type
Hole
Length
13mm
Country of Origin
China