Sunon Axial Fan, 12 V dc, DC Operation, 39.5cfm, 900mW, 87mA Max, IP20, 92 x 92 x 25mm

RS Stock No.: 202-5429Brand: SunonManufacturers Part No.: MF92251V3-1000U-A99
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

900mW

Width

92mm

Depth

25mm

Maximum Current

87mA

Dimensions

92 x 92 x 25mm

Air Flow

39.5cfm

IP Rating

IP20

Country of Origin

China

₹ 717.47

₹ 717.47 Each (Exc. GST)

₹ 846.61

₹ 846.61 Each (inc. GST)

Sunon Axial Fan, 12 V dc, DC Operation, 39.5cfm, 900mW, 87mA Max, IP20, 92 x 92 x 25mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 717.47

₹ 717.47 Each (Exc. GST)

₹ 846.61

₹ 846.61 Each (inc. GST)

Sunon Axial Fan, 12 V dc, DC Operation, 39.5cfm, 900mW, 87mA Max, IP20, 92 x 92 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

900mW

Width

92mm

Depth

25mm

Maximum Current

87mA

Dimensions

92 x 92 x 25mm

Air Flow

39.5cfm

IP Rating

IP20

Country of Origin

China