Sunon ME Series Axial Fan, 12 V dc, DC Operation, 67.15m³/h, 1.3W, 91mA Max, 92 x 92 x 25mm

RS Stock No.: 758-8314Brand: SunonManufacturers Part No.: ME92251V3-000U-A99
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

1.3W

Width

92mm

Depth

25mm

Maximum Current

91mA

Air Flow

67.15m³/h

Dimensions

92 x 92 x 25mm

Noise Level

28dB

Fan Speed

2400rpm

Bearing Type

Vapo

Country of Origin

China

P.O.A.

Sunon ME Series Axial Fan, 12 V dc, DC Operation, 67.15m³/h, 1.3W, 91mA Max, 92 x 92 x 25mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Sunon ME Series Axial Fan, 12 V dc, DC Operation, 67.15m³/h, 1.3W, 91mA Max, 92 x 92 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

1.3W

Width

92mm

Depth

25mm

Maximum Current

91mA

Air Flow

67.15m³/h

Dimensions

92 x 92 x 25mm

Noise Level

28dB

Fan Speed

2400rpm

Bearing Type

Vapo

Country of Origin

China