Sunon ME Series Axial Fan, 12 V dc, DC Operation, 9.9cfm, 1.6W, 130mA Max, 40 x 40 x 10mm

RS Stock No.: 111-8315Brand: SunonManufacturers Part No.: ME40101VX-000U-A99
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

1.6W

Width

40mm

Depth

10mm

Maximum Current

130mA

Termination Type

Lead Wire

Dimensions

40 x 40 x 10mm

Air Flow

9.9cfm

Noise Level

36dB

Fan Speed

8500rpm

Direction of Curve

Forward

Bearing Type

Vapo

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sunon ME Series Axial Fan, 12 V dc, DC Operation, 9.9cfm, 1.6W, 130mA Max, 40 x 40 x 10mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Sunon ME Series Axial Fan, 12 V dc, DC Operation, 9.9cfm, 1.6W, 130mA Max, 40 x 40 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

1.6W

Width

40mm

Depth

10mm

Maximum Current

130mA

Termination Type

Lead Wire

Dimensions

40 x 40 x 10mm

Air Flow

9.9cfm

Noise Level

36dB

Fan Speed

8500rpm

Direction of Curve

Forward

Bearing Type

Vapo

Country of Origin

China