Sunon HA Series Axial Fan, 12 V dc, DC Operation, 9m³/h, 800mW, 65mA Max, 40 x 40 x 10mm

RS Stock No.: 811-4141Brand: SunonManufacturers Part No.: HA40101V4-000U-999
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

800mW

Maximum Current

65mA

Depth

10mm

Dimensions

40 x 40 x 10mm

Air Flow

9m³/h

Noise Level

18.2dB

Fan Speed

4500rpm

Direction of Curve

Forward

Bearing Type

Vapo

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sunon HA Series Axial Fan, 12 V dc, DC Operation, 9m³/h, 800mW, 65mA Max, 40 x 40 x 10mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Sunon HA Series Axial Fan, 12 V dc, DC Operation, 9m³/h, 800mW, 65mA Max, 40 x 40 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

800mW

Maximum Current

65mA

Depth

10mm

Dimensions

40 x 40 x 10mm

Air Flow

9m³/h

Noise Level

18.2dB

Fan Speed

4500rpm

Direction of Curve

Forward

Bearing Type

Vapo

Country of Origin

China